Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74LCX08DR2G

74LCX Series 3.6 V SMT Low-Voltage CMOS Quad 2-Input AND Gate - SOIC-14
$ 0.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74LCX08DR2G.

IHS

Datasheet9 pages12 years ago

Master Electronics

Future Electronics

iiiC

Inventory History

3 month trend:
+17.42%

CAD Models

Download onsemi MC74LCX08DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.174
$ 0.24
$ 0.24
Stock
744,639
519,409
519,409
Authorized Distributors
6
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
5.5 ns
5.5 ns
5.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi74LCX08MX
AND Gate LCX 24mA 5.5ns@3.3V,50pF 2V 3.6V SOIC-14 SMD, Adhesive Mount 8.75mm × 4mm × 1.5mm
onsemi74LCX08M
Low Voltage Quad 2-Input AND Gate with 5V Tolerant Inputs | IC GATE AND 4CH 2-INP 14SOIC
onsemi74LCX08SJ
Low Voltage Quad 2-Input AND Gate with 5V Tolerant Inputs | IC GATE AND 4CH 2-INP 14SOP
Texas InstrumentsSN74AC08D
4-ch, 2-input, 2V to 6V high-speed (7 ns) 24-mA drive strength AND gate 14-SOIC -40 to 85
Texas InstrumentsSN74LV08ADR
4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) AND gate 14-SOIC -40 to 125
Texas InstrumentsSN74AHC08D
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-SOIC -40 to 125

Descriptions

Descriptions of onsemi MC74LCX08DR2G provided by its distributors.

74LCX Series 3.6 V SMT Low-Voltage CMOS Quad 2-Input AND Gate - SOIC-14
MC74LCX08DR2G, QUAD 2-INPUT AND LOGIC GATE, 2 - 3.6 V, 14-PIN SOIC
AND 74LCX08 EAR99 74LCX logic gate circuit 5.5ns @ 3.3V 50pF 1.5mm 24mA 24mA 3.6V
And Gate, Quad, 2 I/P, Nsoic-14; |Onsemi MC74LCX08DR2G
AND Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N T/R
AND GATE, QUAD, 2 I/P, NSOIC-14; Logic Family / Base Number: 74LCX08; Logic Type: AND Gate; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Voltage Max: 3.6V; Logic Case Style: NSOIC; No. of Pins: 14Pins; Log

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd