Texas Instruments SN74ALVC08DR

4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) AND gate 14-SOIC -40 to 85
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC08DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

HQonline

Augswan

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-8.81%

CAD Models

Download Texas Instruments SN74ALVC08DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.191
$ 0.264
$ 0.264
Stock
65,350,156
1,254,222
1,254,222
Authorized Distributors
5
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
2.9 ns
2.8 ns
2.8 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALVC08DR.

Related Parts

Low Voltage Quad 2-Input AND Gate with 3.6V Tolerant Inputs and Outputs
onsemi74ALVC08M
Low Voltage Quad 2-Input AND Gate with 3.6V Tolerant Inputs and Outputs
MC74LCX08 Series 2.7 to 3.6 V CMOS Quad 2-Input AND Gate - SOIC-14
Texas InstrumentsSN74LVC08AQDRQ1
Automotive Catalog Quadruple 2-Input Positive-AND Gate 14-SOIC -40 to 125
Texas InstrumentsSN74LVC08ADR
Four-channel two-input 1.65V to 3.6V AND gate 14-SOIC -40 to 125
Texas InstrumentsSN74LVC08AD
Four-channel two-input 1.65V to 3.6V AND gate 14-SOIC -40 to 125

Descriptions

Descriptions of Texas Instruments SN74ALVC08DR provided by its distributors.

4-ch, 2-input 1.65-V to 3.6-V ultra-high-speed (3 ns) AND gate 14-SOIC -40 to 85
AND 74ALVC08 EAR99 74ALVC logic gate circuit 2.9ns @ 3.3V 50pF 1.75mm 24mA 24mA 3.6V
AND Gate ALVC, 24mA, 1.65V-3.6V, 2.9ns@3.3V/50pF, Push-Pull, SOIC-14, SMD, Adhesive Mount, 1.75mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.