Texas Instruments SN74AC14D

Inverter; Hex Schmitt Trigger Type Of Inverter; + 0.5; + 1; -40 to Degc
$ 0.506
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC14D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

HQonline

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-18.82%

CAD Models

Download Texas Instruments SN74AC14D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.506
$ 0.331
$ 0.331
Stock
199,779
293,314
293,314
Authorized Distributors
3
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Inverting
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
6
1
1
Propagation Delay
11 ns
15 ns
15 ns
Low Level Output Current
24 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC14D.

Related Parts

Texas InstrumentsSN74AC04DE4
6-ch, 2-V to 6-V inverters 14-SOIC -40 to 85
Texas InstrumentsSN74AC04D
HEX INVERTER, 74AC04, SOIC14, 6V
Texas InstrumentsSN74AC04DR
INVERSEUR, 1 ENTREE, -40 A 85°C; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
MC74AC04DR2G, HEX, SINGLE ENDED INVERTER, 2 - 6 V, 14-PIN SOIC
Hex Inverter IC, 6-Gate, CMOS, SOIC-14, 5V, 24mA Output
Inverter Schmitt Trigger, Hex, 1 Input, 14 Pins, SOIC

Descriptions

Descriptions of Texas Instruments SN74AC14D provided by its distributors.

INVERTER; HEX SCHMITT TRIGGER TYPE OF INVERTER; + 0.5; + 1; -40 TO DEGC
6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SOIC -40 to 85
Schmidt Trigger Inverter, 10ns@5V, 50pF, 6-Ch, 2V-6V, 24mA AC, SOIC-14, SMD, 1.75mm H
Texas Instruments SN74AC14D Logic IC hex inverter high-speed CMOS technology
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC Tube
SOIC Hex Schmitt-Trigger Inverter
IC, SCHMITT TRIGGER, SMD, 74AC14; Logic Family / Base Number: 74AC14; Logic Type: Inverter Schmitt Trigger; Output Current: 24mA; No. of Inputs: 1; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: SOIC; No. of Pins: 14Pins; Logic IC Family: 74AC; Logic IC Base Number: 7414; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 74; IC Generic Number: 74AC14; Logic Function Number: 7414; Logic IC Base Number: 7414; Logic IC Function: Hex Inverter with Schmitt Trigger; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2V to 6V
Hex Inverter, Schmitt Trigger Soic-14; Logic Function:Inverter; No. Of Elements:Hex; No. Of Inputs:1Inputs; No. Of Pins:14Pins; Logic Case Style:Soic; Product Range:74Ac14; Logic Ic Family:74Ac; Supply Voltage Min:2V; Family Type:Ac Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AC14D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AC14 D
  • SN74AC14-D
  • SN74AC14D .
  • SN74AC14D.