Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74HCU04ADG

74HC Series 2 to 6 V CMOS CMOS Hex Unbuffered Inverter - SOIC-14
$ 0.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HCU04ADG.

IHS

Datasheet8 pages12 years ago

Master Electronics

HQonline

TME

Inventory History

3 month trend:
+20.66%

CAD Models

Download onsemi MC74HCU04ADG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.194
$ 0.137
$ 0.137
Stock
7,595,101
649,948
649,948
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
21 ns
21 ns
21 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Country of OriginMainland China, Philippines, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-03-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Buffer Inverter 74HC04 8542.39.00.01 74HC logic gate circuit 13ns @ 6V 50pF 2.05mm 5.2mA 5.2mA 6V
13ns@ 6V,50pF Schmitt trigger 1 6 6 2V 6V 5.2mA Inverter HC 5.2mA SOEIAJ-14 SMD mount
Buffer Inverter 74HC14 8542.39.00.01 74HC logic gate circuit 13ns @ 6V 50pF 2.05mm 5.2mA 5.2mA 6V
Texas InstrumentsSN74HCU04DR
74HCU04 EAR99 74HCU Cut Tape (CT) logic gate circuit 14ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
Texas InstrumentsSN74HCU04D
Texas Instruments Hex Inverter, SOIC Package, SMD
Texas InstrumentsSN74HCU04DG4
Lead Free INDUSTRIAL Surface Mount RoHS Compliant (Logic Type) Inverter IC 50pF 85C 6V 5.2mA

Descriptions

Descriptions of onsemi MC74HCU04ADG provided by its distributors.

74HC Series 2 to 6 V CMOS CMOS Hex Unbuffered Inverter - SOIC-14
MC74HCU04ADG, HEX, LSTTL CMOS INVERTER, 2 - 6 V, 14-PIN SOIC
74HCU04 EAR99 74HCU Tube logic gate circuit 12ns @ 6V 50pF 1.5mm 5.2mA 5.2mA 6V
IC INVERTER 6CH 1-INP 14SOIC / Inverter IC 6 Channel 14-SOIC
onsemi CMOS Hex Inverter, SOIC, SMD
High-Performance Silicon-Gate CMOS The MC74HCU04A is identical in pinout to the LS04 and the MC14069UB. The device inputs are compatible with standard CMOS outputs; with pullup resistors they are compatible with LSTTL outputs. This device consists of six single-stage inverters. These inverters are well suited for use as oscillators pulse shapers and in many other applications requiring a high-input impedance amplifier. For digital applications the HC04A is recommended.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HCU04ADG.