Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC74HCU04ADR2G

74HC Series 2 to 6 V CMOS Hex Unbuffered Inverter - SOIC-14

$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HCU04ADR2G.

IHS

Datasheet8 pages11 years ago

Farnell

HQonline

element14 APAC

Future Electronics

Inventory History

3 month trend:
-19.98%

CAD Models

Download onsemi MC74HCU04ADR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.137
$ 0.19
$ 0.19
Stock
580,113
1,944,406
1,944,406
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
21 ns
21 ns
21 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
1 µA
-
-

Supply Chain

Country of OriginMainland China, Philippines, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1997-03-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Buffer Inverter 74HC04 8542.39.00.01 74HC logic gate circuit 13ns @ 6V 50pF 2.05mm 5.2mA 5.2mA 6V
74HC Series 2 to 6 V SMT Hex Schmitt-Trigger Inverter - SOIC-14
Inverter 6-Element CMOS Automotive 14-Pin SOIC N T/R
Texas InstrumentsSN74HCU04DR
74HCU04 EAR99 74HCU Cut Tape (CT) logic gate circuit 14ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
Texas InstrumentsSN74HCU04D
Texas Instruments Hex Inverter, SOIC Package, SMD
Texas InstrumentsSN74HCU04DG4
Lead Free INDUSTRIAL Surface Mount RoHS Compliant (Logic Type) Inverter IC 50pF 85C 6V 5.2mA

Descriptions

Descriptions of onsemi MC74HCU04ADR2G provided by its distributors.

74HC Series 2 to 6 V CMOS Hex Unbuffered Inverter - SOIC-14
Inverter 6-Element CMOS Automotive 14-Pin SOIC N T/R
INVERTER, HEX, 1 I/P, NSOIC-14;
IC INVERTER HEX UNBUFFER 14SOIC
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14
74HCU04 8542.39.00.01 74HCU Tape & Reel (TR) logic gate circuit 12ns @ 6V 50pF 1.75mm 5.2mA 5.2mA 6V
Inverters 2-6V CMOS Hex Unbuffered
2V 6V SOIC-14 SMD mount 1.5mm(height)
6 12ns@6V,50pF 1uA 2V~6V SOP-14 Inverters ROHS
INVERTER, HEX, 1 I/P, NSOIC-14; Logic Family / Base Number: 74HCU04; Logic Type: Inverter; Output Current: -; No. of Inputs: 1; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: NSOIC; No. of Pins: 14Pins; Logic

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HCU04ADR2G.