Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AC04DR

IC INVERTER 6CH 1IN 14SOIC Inverter IC 6 Channel 14-SOIC
$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC04DR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

element14 APAC

Augswan

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
+3.53%

CAD Models

Download Texas Instruments SN74AC04DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.177
$ 0.185
$ 0.185
Stock
440,207
1,137,788
1,137,788
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
7 ns
10 ns
10 ns
Low Level Output Current
24 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC04DR.

Related Parts

Inverter, AHC/VHC/H/U/V Series, 6-Func, 1-Input, CMOS, PDSO14
Texas InstrumentsSN74AHCU04D
IC INVERTER 6CH 1-INP 14SOIC Inverter IC 6 Channel 14-SOIC
Texas InstrumentsSN74AHCU04DR
IC INVERTER 6CH 1-INP 14SOIC Inverter IC 6 Channel 14-SOIC
onsemiMC74AC05D
IC INVERTER HEX OPEN DRN 14-SOIC
7ns@ 5V,50pF 1 6 6 2V 5.5V 8mA Inverter 74VHCU 8mA SOIC-14 SMD mount,glue mount
Texas InstrumentsSN74ACT04DR
Inverter 6-Element CMOS 14-Pin SOIC T/R / IC HEX INVERTER 14-SOIC

Descriptions

Descriptions of Texas Instruments SN74AC04DR provided by its distributors.

IC INVERTER 6CH 1IN 14SOIC Inverter IC 6 Channel 14-SOIC
INVERSEUR, 1 ENTREE, -40 A 85°C; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
6-ch, 2-V to 6-V inverters 14-SOIC -40 to 85
Inverter 6-Element CMOS 14-Pin SOIC T/R
Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14
IC,SN74AC04DR,HEX INVERTER <AZ
2V 6V SOIC-14 SMD, Adhesive Mount, 1.75mm H
6 7ns@5V,50pF 2uA 2V~6V SOP-14 Inverters ROHS
Inverter, 1 I/P, -40 To 85Deg C; Msl:Msl 1 - Unlimited; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AC04DR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.