Nexperia 74HC04DB,112

Inverter Gate Hex 2V to 6V 14-Pin SSOP
$ 0.417
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC04DB,112.

IHS

Datasheet15 pages13 years ago
Datasheet15 pages13 years ago

NXP Semiconductors

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nexperia 74HC04DB,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.417
$ 0.36
$ 0.36
Stock
766,770
1,345,079
1,345,079
Authorized Distributors
4
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
26 ns
26 ns
26 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-02-01
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2021-12-31
LTD Date2022-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74HC04DBR
HEX INVERTER Inverter, HC Series, 6-Func, 1-Input, CMOS, PDSO14
Texas InstrumentsSN74HC14DBR
6-ch, 2-V to 6-V inverters with Schmitt-Trigger inputs 14-SSOP -40 to 85
Texas InstrumentsSN74HC04DBRE4
IC INVERTER 6CH 1-INP 14SSOP / Inverter IC 6 Channel 14-SSOP
Nexperia74HC14DB,118
74HC Series 5V Surface Mount Single Hex Inverting Schmitt-Trigger - SSOP-14
Inverter, Hex, 1 Input, 14 Pins, SSOP, 74HCU04
Inverter Gate Hex 4.5V to 5.5V 14-Pin SSOP

Descriptions

Descriptions of Nexperia 74HC04DB,112 provided by its distributors.

Inverter Gate Hex 2V to 6V 14-Pin SSOP
INVERTER, 1 I/P, -40 TO 125DEG C; Available until stocks are exhausted Alternative available
Inverter, 1 I/P, -40 To 125Deg C Rohs Compliant: Yes |Nexperia 74HC04DB,112

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC04DB,112"
  • 74HC04DB 112
  • 74HC04DB-112
  • 74HC04DB112