onsemi MC74LCX02DG

no 5.5ns@ 3.3V, 50pF 1 2 4 4 2V 3.6V 24mA NOR Gate 74LCX 24mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
$ 0.169
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74LCX02DG.

IHS

Datasheet9 pages12 years ago

onsemi

Farnell

Future Electronics

Inventory History

3 month trend:
-0.10%

CAD Models

Download onsemi MC74LCX02DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.169
$ 0.179
$ 0.179
Stock
478,067
250,615,218
250,615,218
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
5.5 ns
5.5 ns
5.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-10-01
Lifecycle StatusEOL (Last Updated: 2 years ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74LVC02AQDRG4Q1
Automotive 4-ch, 2-input, 2-V to 3.6-V NOR gates 14-SOIC -40 to 125
Texas InstrumentsSN74LVC02ADR
NOR 74LVC02 EAR99 74LVC logic gate circuit 4.2ns @ 3.3V 50pF 1.75mm 24mA 24mA 3.6V
Texas InstrumentsSN74LVC02AD
QUADRUPLE 2-INPUT POSITIVE-NOR GATES | IC GATE NOR 4CH 2-INP 14SOIC
onsemiMC74AC02D
6.5ns@ 5V,50pF 1 2 4 4 2V 6V 24mA NOR Gate AC 24mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
MC74AC02 Series 2 to 6 V Quad 2-Input NOR Gate - SOIC-14
MC74AC02 Series 2 to 6 V Quad 2-Input NOR Gate - SOIC-14

Descriptions

Descriptions of onsemi MC74LCX02DG provided by its distributors.

no 5.5ns@ 3.3V,50pF 1 2 4 4 2V 3.6V 24mA NOR Gate 74LCX 24mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
Low Voltage CMOS Quad 2-Input NOR Gate
MC74LCX02DG, QUAD 2-INPUT NOR LOGIC GATE, 2 - 3.6 V, 14-PIN SOIC
NOR Gate, Quad, 2 Input, 14 Pins, NSOIC, MC74LCX02
NOR 74LCX02 e3 74LCX logic gate circuit 5.5ns @ 3.3V 50pF 1.5mm 24mA 24mA 3.6V
IC GATE NOR 4CH 2-INP 14SOIC / NOR Gate IC 4 Channel 14-SOIC
The MC74LCX02 is a high performance quad 2-input NOR gate operating from a 2.3V to 3.6V supply. High impedance TTL compatible inputs significantly reduce current loading to input drivers while TTL compatible outputs offer improved switching noise performance. A VI specification of 5.5V allows MC74LCX02 inputs to be safely driven from 5V devices. Current drive capability is 24mA at the outputs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74LCX02DG.