onsemi MC74LCX02DR2G

5.5ns@3.3V, 50pF NOR Gate 74LCX 2V 3.6V 24mA SOIC-14 SMD, Adhesive Mount 8.75mm × 4mm × 1.5mm
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74LCX02DR2G.

IHS

Datasheet9 pages12 years ago

Master Electronics

onsemi

Future Electronics

Inventory History

3 month trend:
-27.96%

CAD Models

Download onsemi MC74LCX02DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.179
$ 0.208
$ 0.208
Stock
250,615,218
336,114
336,114
Authorized Distributors
6
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
5.5 ns
5.2 ns
5.2 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Country of OriginMainland China, Philippines, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-11-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSN74LVC02AQDRG4Q1
Automotive 4-ch, 2-input, 2-V to 3.6-V NOR gates 14-SOIC -40 to 125
Texas InstrumentsSN74LVC02AD
QUADRUPLE 2-INPUT POSITIVE-NOR GATES | IC GATE NOR 4CH 2-INP 14SOIC
Texas InstrumentsSN74LVC02ADR
NOR 74LVC02 EAR99 74LVC logic gate circuit 4.2ns @ 3.3V 50pF 1.75mm 24mA 24mA 3.6V
MC74AC02 Series 2 to 6 V Quad 2-Input NOR Gate - SOIC-14
MC74AC02 Series 2 to 6 V Quad 2-Input NOR Gate - SOIC-14
onsemi74AC02SC
NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC Rail

Descriptions

Descriptions of onsemi MC74LCX02DR2G provided by its distributors.

5.5ns@3.3V,50pF NOR Gate 74LCX 2V 3.6V 24mA SOIC-14 SMD, Adhesive Mount 8.75mm × 4mm × 1.5mm
Low Voltage CMOS Quad 2-Input NOR Gate
NOR 74LCX02 EAR99 74LCX logic gate circuit 5.5ns @ 3.3V 50pF 8.65mm 24mA 24mA 3.6V
Logic Ic, Nor Gate, Quad, 2Inputs; |Onsemi MC74LCX02DR2G
NOR Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd