Texas Instruments CD4001UBM96

4-ch, 2-input, 3-V to 18-V NOR gates 14-SOIC -55 to 125
$ 0.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4001UBM96.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages12 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago
Datasheet17 pages24 years ago

SHENGYU ELECTRONICS

HQonline

Sierra IC

Inventory History

3 month trend:
-27.91%

CAD Models

Download Texas Instruments CD4001UBM96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.33
$ 0.196
$ 0.196
Stock
343,340
1,233,925
1,233,925
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
50 ns
250 ns
250 ns
Low Level Output Current
3.4 mA
4.2 mA
4.2 mA
High Level Output Current
3.4 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4001UBM96.

Related Parts

Texas InstrumentsCD4001BM96E4
4-ch, 2-input, 3-V to 18-V NOR gates 14-SOIC -55 to 125
MC14001 Series 3 to 18 Vdc Quad 2-Input NOR Gate - SOIC-14
QUAD 2-INPUT NOR LOGIC GATE, -0.5 - +18 V DC, 14-PIN SOIC
MC14077B Series 3 to 18 V Quad Exclusive NOR Gate - SOIC-14
Texas InstrumentsCD4077BM96
XNOR CD4077 EAR99 4000B logic gate circuit 100ns @ 15V 50pF 1.75mm 3.4mA 3.4mA 3.5V-11V
Texas InstrumentsCD4001BM96
NOR Gate CD4000, 90ns@15V, 50pF, Push-Pull, 3V-18V, 3.4mA, SOIC-14, SMD, Adhesive Mount, 1.75mm H

Descriptions

Descriptions of Texas Instruments CD4001UBM96 provided by its distributors.

4-ch, 2-input, 3-V to 18-V NOR gates 14-SOIC -55 to 125
NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC T/R
NOR Gate CD4000, 50ns@15V, 50pF, Push-Pull, 3V-18V, 3.4mA, SOIC-14, SMD, Adhesive Mount, 8.65mm × 3.91mm × 1.58mm
4-ch NOR Gate IC, CMOS, 3-18V, SOIC
Gate / Inverter Logic IC; No. of Inputs:2; Supply Voltage Range:3V to 18V; Logic Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Logic Family:CD4000 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.