onsemi MC74LCX02D

5.5ns@ 3.3V, 50pF 1 2 4 4 2V 3.6V 24mA NOR Gate 74LCX 24mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74LCX02D.

IHS

Datasheet8 pages21 years ago
Datasheet4 pages0 years ago

Augswan

Inventory History

3 month trend:
-7.83%

CAD Models

Download onsemi MC74LCX02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.157
$ 0.157
Stock
275,659
945,270
945,270
Authorized Distributors
1
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
5.2 ns
4.4 ns
4.4 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
10 µA
1 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-10-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

Texas InstrumentsSN74LVC02AD
QUADRUPLE 2-INPUT POSITIVE-NOR GATES | IC GATE NOR 4CH 2-INP 14SOIC
Texas InstrumentsSN74LVC02ADR
LOGIC IC, NOR GATE, QUAD, 2INPUTS; Available until stocks are exhausted Alternative available
MC74AC02 Series 2 to 6 V Quad 2-Input NOR Gate - SOIC-14
MC74AC02 Series 2 to 6 V Quad 2-Input NOR Gate - SOIC-14
onsemi74AC02SC
NOR Gate 4-Element 2-IN CMOS 14-Pin SOIC Rail

Descriptions

Descriptions of onsemi MC74LCX02D provided by its distributors.

5.5ns@ 3.3V,50pF 1 2 4 4 2V 3.6V 24mA NOR Gate 74LCX 24mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
NOR Gate 4-Element 2-IN CMOS Automotive 14-Pin SOIC N Rail
NOR Gate, LVC/LCX/Z Series, 4-Func, 2-Input, CMOS, PDSO14
IC GATE NOR 4CH 2-INP 14-SOIC
IC NOR 4-CIR 2-IN 14-SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74LCX02-D