Texas Instruments SN74LV8151PW

Universal Schmitt Trigger Buffer 10-CH Inverting/Non-Inverting 3-ST CMOS 24-Pin TSSOP Tube
$ 0.816
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV8151PW.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages19 years ago

Farnell

Newark

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-5.77%

CAD Models

Download Texas Instruments SN74LV8151PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.816
$ 0.699
Stock
209,326
270,468
Authorized Distributors
3
4
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Elements
1
3
Number of Bits per Element
8
-
Low Level Output Current
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
Propagation Delay
12 ns
12 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV8151PW.

Related Parts

Texas InstrumentsSN74LV540APW
IC INVERTER 8-INPUT 20TSSOP / Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP Tube
Texas InstrumentsSN74LV540APWR
Buffer/Line Driver 8-CH Inverting 3-ST CMOS Automotive 20-Pin TSSOP T/R
Texas InstrumentsSN74LV540APWT
Octal Buffers/Drivers With 3-State Outputs 20-TSSOP -40 to 85
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP W T/R
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP Rail
7.2mA 8 4.5V~5.5V 7.2mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74LV8151PW provided by its distributors.

Universal Schmitt Trigger Buffer 10-CH Inverting/Non-Inverting 3-ST CMOS 24-Pin TSSOP Tube
10-BIT UNIVERSAL SCHMITT-TRIGGER BUFFER WITH 3-STATE OUTPUTS | IC BUFFER INVERTER 10BIT 24TSSOP
10-ch, 2-V to 5.5-V buffers with TTL-compatible CMOS inputs 24-TSSOP -40 to 85
Bus Driver, LV/LV-A/LVX/H Series, 1-Func, 8-Bit, Configurable Output, CMOS, PDSO24
20¦ÌA , 10 10 3 2V 5.5V 12mA Buffer,Inverter 12mA TSSOP-24 1.05mm
LV/LV-A/LVX/H ONE SCHMITT TRIGGER INVERTER ONE SCHMITT TRIGGER BUFFER ACTIVE (Last Updated: 5days ago) 74LV multiple gates 1.2mm 58ns 2.5V 12mA 12mA
LOGIC, BUFF SCHMI TRIG 10BIT, 24TSSOP; Logic Family / Base Number: -; Logic Device Type: Buffer, Schmitt Trigger; Logic Case Style: TSSOP; No. of Pins: 24Pins; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Logic IC Family: 74LV; Logic IC Base Number: -; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Logic Function Number: 748151; Logic IC Base Number: 748151; Logic IC Function: 10-Bit Universal Schmitt-Trigger Buffer with 3-State Outputs; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LV8151PW .