Texas Instruments SN74LV540APW

IC INVERTER 8-INPUT 20TSSOP / Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP Tube
$ 0.511
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV540APW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Newark

SHENGYU ELECTRONICS

element14 APAC

LCSC

Inventory History

3 month trend:
-4.15%

CAD Models

Download Texas Instruments SN74LV540APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.511
$ 0.476
Stock
196,636
485,693
Authorized Distributors
3
5
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Number of Elements
1
1
Number of Bits per Element
-
-
Low Level Output Current
16 mA
16 mA
High Level Output Current
-16 mA
-16 mA
Propagation Delay
7 ns
7 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV540APW.

Related Parts

Texas InstrumentsSN74AHC540PW
Buffer, Inverting Tri-State 8-Ch 8-Bit 1-Ch 8-Bit 2V-5.5V 8mA TSSOP-20 SMD 1.05mm H
Texas InstrumentsSN74AHC540PWR
Buffer, Inverting, Tri-State, 8 Ch, 8mA, 2V-5.5V, TSSOP-20, SMD, Adhesive Mount, 1.05mm H
Texas InstrumentsSN74AHCT540PWR
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments SN74LV540APW provided by its distributors.

IC INVERTER 8-INPUT 20TSSOP / Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP Tube
Octal 3-State Buffer/Driver, 8-Bit, 2V-5.5V, CMOS, 7ns, TSSOP
Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs
8-ch, 2-V to 5.5-V inverters with 3-state outputs 20-TSSOP -40 to 125
74LV540 Tube Nickel/Palladium/Gold (Ni/Pd/Au) 74LV logic driver 16mA 16mA 7ns 1.2mm 2.5V
LOGIC, BUFF/DVR TRI-ST OCTAL, 20TSSOP; Logic Family / Base Number: 74LV540; Logic Device Type: Buffer, Inverting; Logic Case Style: TSSOP; No. of Pins: 20Pins; Supply Voltage Min: 2V; Supply Voltage Max: 5.5V; Logic IC Family: 74LV; Logic IC Base Number: 74540; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Logic Function Number: 74540; Logic IC Base Number: 74540; Logic IC Function: Octal Buffer / Driver with 3-State Outputs; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.