Texas Instruments SN74LV4320AZKFR

CompactFlash Interface -40C to 85C 114-Pin BGA MICROSTAR T/R
$ 3.273
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV4320AZKFR.

Texas Instruments

Datasheet25 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages14 years ago
Datasheet25 pages18 years ago
Technical Drawing2 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LV4320AZKFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.273
$ 2.993
Stock
176,307
133,173
Authorized Distributors
4
2
Case/Package
BGA
BGA
Number of Pins
114
114
Max Frequency
-
-
Interface
-
-
Logic Function
-
-
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN65LVDS301ZQER
Programmable 27-Bit Display Serial Interface Transmitter 80-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsSN65LVDS301ZQE
Programmable 27-Bit Display Serial Interface Transmitter 80-BGA MIC OSTA JUNIO -40 to 85
Texas InstrumentsSN65LVDS302ZQER
Programmable 27-Bit Display Serial Interface Receiver 80-BGA MICROSTAR JUNIOR -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LV4320AZKFR provided by its distributors.

CompactFlash Interface -40C to 85C 114-Pin BGA MICROSTAR T/R
Low-Power, Dual Supply, Level Translating CompactFlash Interface With 16-Bit Data, 11-Bit Address 114-LFBGA -40 to 85
IC, LEVEL TRANSLATOR, LFBGA-114, FULL REEL
IC INTERFACE SPECIALIZED 114BGA
IC INTERFACE DUAL-SPLY 114-BGA
LOW-POWER, DUAL-SUPPLY, LEVEL-TR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.