Texas Instruments SN65LVDS301ZQE

Programmable 27-Bit Display Serial Interface Transmitter 80-BGA MIC OSTA JUNIO -40 to 85
$ 3.588
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LVDS301ZQE.

Upverter

Datasheet33 pages13 years ago

Texas Instruments

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65LVDS301ZQE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.588
$ 4.84
$ 4.84
Stock
202,728
238,316
238,316
Authorized Distributors
3
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
80
80
80
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
1.95 V
1.95 V
1.95 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsTLV320AIC3106IZQER
General Purpose Audio Codec 2ADC / 2DAC Ch 80-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsTLV320AIC3106IZQE
LOW POWER STEREO AUDIO CODEC FOR PORTABLE AUDIO/TELEPHONY | IC AUDIO CODEC 24BIT PCM 80BGA
Texas InstrumentsTLV320AIC33IZQER
General Purpose Audio Codec 2ADC / 2DAC Ch 80-Pin BGA MICROSTAR JUNIOR T/R
Analog DevicesAD9889BBBCZ-80
I2C CSPBGA-76(6x6) Video Interface ICs ROHS

Descriptions

Descriptions of Texas Instruments SN65LVDS301ZQE provided by its distributors.

Programmable 27-Bit Display Serial Interface Transmitter 80-BGA MIC OSTA JUNIO -40 to 85
LVDS Transmitter 1755Mbps 0.2V 80-Pin BGA MICROSTAR JUNIOR Tray
IC PROG SERIALIZER 27BIT 80-BGA
IC PROG 27BIT SERDES TX 80-BGA
Display Interface Program 27B Display Ser Interface Trans
LVDS 3 24 1.65V 1.95V CMOS 1.755Gbps BGA
PROGRAMMABLE 27-BIT DISPLAY SERIAL INTERFACE TRANSMITTE<AZ
LINE DRIVER 65LVDS301 Tray ACTIVE (Last Updated: 1week ago) interface serializer 1mm 0.00002A 592mW 1.65V~1.95V
SN65LVDS301 PROGRAMMABLE 27-BIT
Video Interface IC; Leaded Process Compatible:Yes; No. of Pins:80; Operating Temperature Range:-40°C to +85°C; Package/Case:80-VFBGA; Peak Reflow Compatible (260 C):Yes; Supply Voltage:1.8V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.