Texas Instruments SN74LV4040ANSR

12-Bit Asynchronous Binary Counter 16-SOP -40 to 85
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV4040ANSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages17 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LV4040ANSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV4040ANSR.

Related Parts

Texas InstrumentsSN74HC4040NSR
GULL WING DUAL Negative Edge Asynchronous Binary Counter IC 50pF -40C~85C 33MHz 0.0052A
Texas InstrumentsSN74HC4060NSR
14-Stage Asynchronous Binary Counters And Oscillators 16-SOP -40 to 85
STMicroelectronicsM74HC4060RM13TR
Counter Single 14-Bit Binary UP 16-Pin SO T/R / IC COUNT/OSC 14STAGE BIN 16-SOIC
Texas InstrumentsSN74HC4020NSR
14-BIT ASYNCHRONOUS BINARY COUNTERS | IC COUNTER ASYNC BIN 14BIT 16SO

Descriptions

Descriptions of Texas Instruments SN74LV4040ANSR provided by its distributors.

12-Bit Asynchronous Binary Counter 16-SOP -40 to 85
Tape & Reel (TR) Active e4 74LV4040 divider circuit 28ns 5.3mm 3.3V 0.02mA
Negative Edge 2V~5.5V 12 1 95MHz SO-16-208mil Counters / Dividers ROHS
Counter Single 12-Bit Binary UP 16-Pin SOP T/R
Logic - Counters 12-Bit ASynch Binary Counter
SN74LV4040A 12-BIT ASYNCHRONOUS
IC COUNTR BIN ASYNC 12BIT 16SO
Counter Logic IC; Logic Family:LV-A; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.