Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74HC4060NSR

14-Stage Asynchronous Binary Counters And Oscillators 16-SOP -40 to 85
$ 0.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC4060NSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago

Mouser

SHENGYU ELECTRONICS

iiiC

HQonline

Inventory History

3 month trend:
-0.60%

CAD Models

Download Texas Instruments SN74HC4060NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.548
$ 0.582
$ 0.582
Stock
434,010
250,813
250,813
Authorized Distributors
4
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
14
14
14
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
53 MHz
53 MHz
53 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC4060NSR.

Related Parts

Texas InstrumentsSN74HC4020NSR
14-BIT ASYNCHRONOUS BINARY COUNTERS | IC COUNTER ASYNC BIN 14BIT 16SO
STMicroelectronicsM74HC4060RM13TR
Counter Single 14-Bit Binary UP 16-Pin SO T/R / IC COUNT/OSC 14STAGE BIN 16-SOIC
Texas InstrumentsSN74HC4040NSR
GULL WING DUAL Negative Edge Asynchronous Binary Counter IC 50pF -40C~85C 33MHz 0.0052A
Texas InstrumentsCD74HC4017NSR
High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs 16-SOP -55 to 125

Descriptions

Descriptions of Texas Instruments SN74HC4060NSR provided by its distributors.

14-Stage Asynchronous Binary Counters And Oscillators 16-SOP -40 to 85
Logic - Counters 14-Stg ASync Binary Counter & Oscillator
Tape & Reel (TR) Active e4 74HC4060 divider circuit 615ns 5.3mm 5V 0.0052A
Negative Edge 2V~6V 14 1 33MHz SO-16-208mil Counters / Dividers ROHS
Counter Single 14-Bit Binary UP 16-Pin SOP T/R
2V 6V SO-16 SMD mount,glue mount 1.85mm(height)
SN74HC4060 14-STAGE ASYNCHRONOUS
Counter Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.