Texas Instruments SN74LV374ARGYR

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin VQFN EP T/R
$ 0.209

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV374ARGYR.

Texas Instruments

Datasheet21 pages14 years ago
Datasheet23 pages18 years ago

iiiC

Sierra IC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LV374ARGYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.209
$ 0.264
Stock
622,923
186,404
Authorized Distributors
2
2
Case/Package
QFN
QFN
Number of Pins
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
19.3 ns
19.3 ns
Frequency
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Related Parts

D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PQCC16
Texas InstrumentsSN74LVC74ARGYR
Dual positive-edge-triggered D-type flip-flops with clear and preset 14-VQFN -40 to 125

Descriptions

Descriptions of Texas Instruments SN74LV374ARGYR provided by its distributors.

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin VQFN EP T/R
Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-VQFN -40 to 85
Lead Free Standard D-Type CMOS Flip Flop -40C~85C TA 20muA 2.9pF 2V~5.5V
Flip-Flop Logic IC; Flip Flop Type:D; Trigger Type:Positive Edge; Output Type:Tri-State Non-Inverted; Supply Voltage Range:2V to 5.5V; Logic Case Style:QFN; No. of Pins:20; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.