onsemi NLSF1174MNR2

D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PQCC16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLSF1174MNR2.

IHS

Datasheet7 pages20 years ago

Farnell

SHENGYU ELECTRONICS

CAD Models

Download onsemi NLSF1174MNR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.233
Stock
213,469
485,761
Authorized Distributors
0
6
Case/Package
QFN
QFN
Number of Pins
-
16
Number of Outputs
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Max Output Current
-
-
Output Voltage
-
-
Efficiency
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Min Operating Temperature
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-08-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2009-02-11
LTD Date2009-08-11

Related Parts

Texas InstrumentsSN74LV374ARGYR
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin VQFN EP T/R

Descriptions

Descriptions of onsemi NLSF1174MNR2 provided by its distributors.

D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, CMOS, PQCC16
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin QFN EP T/R
IC FF D-TYPE SINGLE 6BIT 16QFN
NLSF1174MNR2, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd