Texas Instruments SN74LV27ANSR

7.9NS@ 5V, 50PF Ttl 3 3 3 3 2V 5.5V 12MA Nor Gate Lva 12MA SO-14 , 10.3MM*5.3MM*1.95MM
$ 0.437
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV27ANSR.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet15 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LV27ANSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV27ANSR.

Related Parts

Texas InstrumentsSN74LV02ANSR
7.5ns@ 5V,50pF TTL 1 2 4 4 2V 5.5V 12mA NOR Gate LVA 12mA SO-14 , 10.3mm*5.3mm*1.95mm
Texas InstrumentsSN74HC27NSR
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOP -40 to 85
Texas InstrumentsSN74F27NSR
5ns@ 5V,50pF TTL 1 3 3 3 4.5V 5.5V 20mA NOR Gate F 1mA SO-14 , 10.3mm*5.3mm*1.95mm
TC74HC Tape & Reel (TR) HC/UH GULL WING logic gate circuit 13ns @ 6V 50pF 1.9mm 5.2mA 5.2mA 6V
OR/NOR Gate, HC/UH Series, 1-Func, 8-Input, CMOS, PDSO14
NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14

Descriptions

Descriptions of Texas Instruments SN74LV27ANSR provided by its distributors.

7.9ns@ 5V,50pF TTL 3 3 3 3 2V 5.5V 12mA NOR Gate LVA 12mA SO-14 , 10.3mm*5.3mm*1.95mm
NOR 74LV27 EAR99 74LV logic gate circuit 7.9ns @ 5V 50pF 2mm 12mA 12mA 5.5V
Gate / Inverter Logic IC; Logic Family:LV-A; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.