Texas Instruments SN74LV02ANSR

7.5NS@ 5V, 50PF Ttl 1 2 4 4 2V 5.5V 12MA Nor Gate Lva 12MA SO-14 , 10.3MM*5.3MM*1.95MM
$ 0.445
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV02ANSR.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet18 pages18 years ago

Augswan

iiiC

Inventory History

3 month trend:
-0.23%

CAD Models

Download Texas Instruments SN74LV02ANSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.445
$ 0.242
Stock
237,041
212,867
Authorized Distributors
5
2
Case/Package
SOP
SOP
Number of Pins
14
-
Logic Function
NOR
NOR
Number of Circuits
4
-
Number of Inputs
2
-
Propagation Delay
8.5 ns
-
Low Level Output Current
12 mA
-
High Level Output Current
-12 mA
-
Min Supply Voltage
2 V
-
Max Supply Voltage
5.5 V
-
Quiescent Current
20 µA
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV02ANSR.

Related Parts

Texas InstrumentsSN74AHC02NSR
8.5ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA NOR Gate AHC 8mA SO-14 , 10.3mm*5.3mm*1.95mm
Texas InstrumentsSN74AHCT02NSR
7.5ns@ 5V,50pF CMOS 1 2 4 4 4.5V 5.5V 8mA NOR Gate AHCT 8mA SO-14 , 10.3mm*5.3mm*1.95mm
Texas InstrumentsSN74HC02NSR
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-SOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LV02ANSR provided by its distributors.

7.5ns@ 5V,50pF TTL 1 2 4 4 2V 5.5V 12mA NOR Gate LVA 12mA SO-14 , 10.3mm*5.3mm*1.95mm
NOR 74LV02 EAR99 74LV logic gate circuit 7.5ns @ 5V 50pF 2mm 12mA 12mA 5.5V
Gate / Inverter Logic IC; Logic Family:LV-A; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.