Texas Instruments SN74LV221AQPWRQ1

Automotive Catalog Dual Monostable Multivibrators 16-TSSOP -40 to 125
$ 1.058
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV221AQPWRQ1.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet17 pages11 years ago
Datasheet14 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.33%

CAD Models

Download Texas Instruments SN74LV221AQPWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.058
$ 0.925
$ 0.925
Stock
370,915
228,430
228,430
Authorized Distributors
4
4
4
Frequency
-
-
-
Propagation Delay
32.5 ns
44 ns
44 ns
Rise Time
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-12 mA
-12 mA
-12 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
Yes
Yes
Yes
Case/Package
TSSOP
TSSOP
TSSOP
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV221AQPWRQ1.

Related Parts

Texas InstrumentsSN74LV123APWR
Dual Retriggerable Monostable Multivibrators 16-TSSOP -40 to 125
Texas InstrumentsSN74LV123APW
Dual etriggerable Monostable Multivibrators 16-TSSOP -40 to 125
Texas InstrumentsSN74LV123ATPWRQ1
Automotive Catalog Dual Retriggerable Monostable Multivibrators 16-TSSOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN74LV221AQPWRQ1 provided by its distributors.

Automotive Catalog Dual Monostable Multivibrators 16-TSSOP -40 to 125
13.2ns Schmitt Trigger 2V~5.5V TSSOP-16 Monostable Multivibrators ROHS
DUAL MONOSTABLE MULTIVIBRATOR WITH SCHMITT-TRIGGER INPUTS
ACTIVE (Last Updated: 2days ago) e4 74LV221 Automotive AEC-Q100 74LV multivibrator 2V~5.5V 1.2mm 12mA 12mA 13.2ns
IC MULTIVIBRATOR 13.2NS 16TSSOP
IC DUAL MONO MULTIVIB 16-TSSOP
AUTO CATALOG DUAL MONOSTABLE MULTIVIBRAT<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.