Texas Instruments SN74LV164DR

8-Bit Parallel-Out Serial Shift Register 14-SOIC -40 to 85
$ 0.154

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV164DR.

Texas Instruments

Technical Drawing2 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet8 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.154
$ 0.164
$ 0.164
Stock
154,044
1,954,799
1,954,799
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
-
14
14
Logic Function
Shift Register
Shift Register
Shift Register
Direction
-
Unidirectional
Unidirectional
Number of Elements
-
1
1
Number of Bits per Element
-
8
8
Propagation Delay
-
24 ns
24 ns
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
-
5.5 V
5.5 V

Related Parts

Texas InstrumentsSN74HC164D
255ns 1 1 2V 6V Serial to Parallel,Shift Register HC SOIC-14 1.75mm
Texas InstrumentsSN74HC164DR
255ns 1 1 2V 6V -4mA Serial to Parallel,Shift Register HC,SN74HC164 4mA 6MHz SOIC-14 1.75mm
Texas InstrumentsCD4021BM96
Shift Register Single 8-Bit Serial/Parallel to Parallel 16-Pin SOIC T/R
NXP SemiconductorsHEF4094BT
4000/14000/40000 SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDSO16
HC/UH SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDSO16
IC SHIFT REGISTR 8BIT 3ST 16SOIC / Shift Shift Register 1 Element 8 Bit 16-SOIC

Descriptions

Descriptions of Texas Instruments SN74LV164DR provided by its distributors.

8-Bit Parallel-Out Serial Shift Register 14-SOIC -40 to 85
LV/LV-A/LVX/H SERIES 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER TRUE OUTPUT PDSO14
TRUE Contains Lead DUAL POSITIVE EDGE (Logic Type) 50pF 85C 2.7V 35000000Hz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.