Texas Instruments SN74LV161ANS

Gull Wing Dual Positive Edge Up (logic Type) IC 50PF 85C 115MHZ 0.006A
$ 0.495

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV161ANS.

Texas Instruments

Datasheet23 pages11 years ago
Technical Drawing2 pages17 years ago

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments SN74LV161ANS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.495
$ 0.28
$ 0.28
Stock
54,374
225,786
225,786
Authorized Distributors
2
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
-
16
16
Logic Function
Counter
Counter
Counter
Direction
-
Unidirectional
Unidirectional
Number of Elements
-
1
1
Number of Bits per Element
-
4
4
Reset
-
Synchronous
Synchronous
Clock Edge Trigger Type
-
Positive Edge
Positive Edge
Frequency
-
160 MHz
160 MHz
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
-
5.5 V
5.5 V

Related Parts

Texas InstrumentsCD4510BNSR
IC BCD UP/DWN COUNTR PREST 16SO / Counter IC BCD Counter 1 Element 4 Bit Positive Edge 16-SO
Texas InstrumentsSN74HC163NSR
TEXAS INSTRUMENTS SN74HC163NSRIC, BINARY COUNTER, SMD, SOIC16, 5V
Texas InstrumentsCD4022BNSR
CMOS Octal Counter with 8 Decoded Outputs 16-SOP -55 to 125
STMicroelectronicsM74HC4060RM13TR
Counter Single 14-Bit Binary UP 16-Pin SO T/R / IC COUNT/OSC 14STAGE BIN 16-SOIC
Synchronous Positive Edge Synchronous Synchronous Binary Counter IC 0C~70C 120MHz 5.5V 10ns
onsemi74AC161SJ
Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments SN74LV161ANS provided by its distributors.

GULL WING DUAL POSITIVE EDGE UP (Logic Type) IC 50pF 85C 115MHz 0.006A
Counter Single 4-Bit Sync Binary UP 16-Pin SOP
4-Bit Synchronous Binary Counters 16-SO -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.