onsemi 74AC161SJ

Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDSO16
$ 26.94
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74AC161SJ.

IHS

Datasheet11 pages23 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74AC161SJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 26.94
$ 22.32
Stock
228,622
97,949
Authorized Distributors
1
1
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Counter
Counter
Direction
Up
Up
Number of Elements
1
1
Number of Bits per Element
4
4
Reset
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Frequency
60 MHz
60 MHz
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-03-02
LTD Date2011-09-02

Related Parts

Texas InstrumentsSN74HC163NSR
4 BIT BINARY COUNTER, SYNCHRONOUS, SOIC-16
Texas InstrumentsSN74LV161ANSR
Tape & Reel (TR) Active e4 74LV161 logic counter 27.5ns 5.3mm 3.3V 0.02mA
4-Bit Binary Counter with Asynchronous Clear | IC COUNTER BINARY 4BIT 16SOP
onsemi74AC163SJ
Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDSO16
Tape & Reel (TR) Obsolete e3 74VHC161 logic counter 10.1ns 1996 5.3mm 2/5.5V
Texas InstrumentsSN74LV163ANSR
IC COUNTR BIN SYNC 4BIT 16SO / Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO

Descriptions

Descriptions of onsemi 74AC161SJ provided by its distributors.

Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDSO16
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOP
Counter Single 4-Bit Sync Binary UP 16-Pin SOP-II Rail
2V 6V SOP-16 SMD mount 10.2mm*5.3mm*1.8mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd