Texas Instruments SN74LV157APW

Quadruple 2-Line to 1-Line Data Selectors/Multiplexers 16-TSSOP -40 to 85
$ 0.538
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV157APW.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Arrow Electronics

Farnell

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.43%

CAD Models

Download Texas Instruments SN74LV157APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.538
$ 0.321
$ 0.321
Stock
297,388
507,242
507,242
Authorized Distributors
5
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
4
-
-
Number of Circuits
-
4
4
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
12 mA
12 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
4
4
4

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV157APW.

Related Parts

Texas InstrumentsSN74AHC157PWR
Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-TSSOP -40 to 125
Multiplexer, AHC/VHC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Multiplexer, AHC/VHC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Texas InstrumentsSN74AHC157PW
Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-TSSOP -40 to 125
Multiplexer, AHC/VHC Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
Texas InstrumentsSN74AHC158PWR
Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LV157APW provided by its distributors.

Quadruple 2-Line to 1-Line Data Selectors/Multiplexers 16-TSSOP -40 to 85
Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP Tube
16ns 4 8 1 2V 5.5V 12mA 12mA TSSOP-16 5mm*4.4mm*1.15mm
LV/LV-A/LVX/H e4 74LV157 4x 2:1 logic switch 70MHz 19.5ns 3.3V 1.2mm
IC MULTIPLEXER 4 X 2:1 16-TSSOP
IC MULTIPLEXER 4 X 2:1 16TSSOP
IC, 2I/P QUAD DATA SELECTOR/MUX TSSOP-16
IC DATASELCT/MUX 2-1 QUAD16TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LV157APW.