Texas Instruments SN74AHC157PWR

Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-TSSOP -40 to 125
$ 0.286
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC157PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet27 pages13 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

element14 APAC

Newark

Farnell

LCSC

Inventory History

3 month trend:
-15.01%

CAD Models

Download Texas Instruments SN74AHC157PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.286
$ 0.284
$ 0.284
Stock
510,742
868,651
868,651
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer, Mux
Multiplexer, Mux
Number of Inputs
8
2
2
Number of Outputs
-
1
1
Number of Circuits
4
4
4
Low Level Output Current
8 mA
4 mA
4 mA
High Level Output Current
8 mA
8 mA
8 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
3.6 V
3.6 V
Number of Channels
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC157PWR.

Related Parts

13.2ns@ 3.3V,8.4ns@ 5V single-phase 4 8 1 2V 5.5V 8mA 8mA TSSOP-16 SMD mount 5mm*4.4mm*900μm
Texas InstrumentsSN74AHCT158PWR
IC QUAD 2-1 DATASEL/MUX 16-TSSOP / Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R
Texas InstrumentsSN74AHCT157PWR
Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-TSSOP -40 to 85
Texas InstrumentsSN74HC257PWR
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-TSSOP -40 to 85
Low Voltage Quad 2-Input Multiplexer with 5V Tolerant Inputs and Outputs 16-TSSOP
Analog Multiplexer/Demultiplexer, 2:1, 3 Circuits, 190ohm, 2V to 12V Supply, TSSOP-16

Descriptions

Descriptions of Texas Instruments SN74AHC157PWR provided by its distributors.

Quadruple 2-Line To 1-Line Data Selectors / Multiplexers 16-TSSOP -40 to 125
8mA 2V~5.5V 8mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Ic, 2I/P Quad Data Selector/Mux Tssop-16; Logic Family/Base Number:74Ahc157; Logic Type:Data Selector/Multiplexer; No. Of Channels:4Channels; Line Configuration:2:1; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHC157PWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC157PWR .