Texas Instruments SN74LV14ANSR

6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOP -40 to 125
$ 0.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV14ANSR.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet18 pages18 years ago

Newark

element14 APAC

Farnell

HQonline

Inventory History

3 month trend:
-31.81%

CAD Models

Download Texas Instruments SN74LV14ANSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.282
$ 0.154
$ 0.154
Stock
447,693
675,941
675,941
Authorized Distributors
4
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
10.6 ns
12 ns
12 ns
Low Level Output Current
12 mA
8 mA
8 mA
High Level Output Current
-12 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
20 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV14ANSR.

Related Parts

Texas InstrumentsSN74LV05ANSR
Buffer Inverter 74LV05 8542.39.00.01 74LV logic gate circuit 7.5ns @ 5V 50pF 2mm - 12mA 5.5V
Texas InstrumentsSN74LV06ANSR
Buffer Inverter 74LV06 EAR99 74LV logic gate circuit 7.5ns @ 5V 50pF 2mm - 16mA 5.5V
Texas InstrumentsSN74AHC14NSR
6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOP -40 to 125

Descriptions

Descriptions of Texas Instruments SN74LV14ANSR provided by its distributors.

6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOP -40 to 125
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOP T/R
Buffer Logic IC; Logic Family:LV; Supply Voltage Min:5.5V; Supply Voltage Max:2V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
SCHMITT-TRIG INVERTER, HEX, 1 I/P, SOP14; Logic Family / Base Number:74LV14; Logic Type:Inverter Schmitt Trigger; Output Current:25mA; No. of Inputs:6; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:SOP; No. of Pins:14Pins; Logic IC Family:74LV; Logic IC Base Number:7414; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.