Texas Instruments SN74LV05ANSR

Buffer Inverter 74LV05 8542.39.00.01 74LV logic gate circuit 7.5ns @ 5V 50pF 2mm - 12mA 5.5V
$ 0.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV05ANSR.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet15 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LV05ANSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.314
$ 0.175
$ 0.175
Stock
269,004
113,306
113,306
Authorized Distributors
3
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
7.5 ns
7.5 ns
7.5 ns
Low Level Output Current
12 mA
16 mA
16 mA
High Level Output Current
12 mA
-2 µA
-2 µA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV05ANSR.

Related Parts

Texas InstrumentsSN74LV04ANSR
Buffer Inverter 74LV04 EAR99 74LV logic gate circuit 7.5ns @ 5V 50pF 2mm 12mA 12mA 1.5V
Texas InstrumentsSN74LV14ANSR
6-ch, 2-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOP -40 to 125
Texas InstrumentsSN74LV06ANSR
Buffer Inverter 74LV06 EAR99 74LV logic gate circuit 7.5ns @ 5V 50pF 2mm - 16mA 5.5V

Descriptions

Descriptions of Texas Instruments SN74LV05ANSR provided by its distributors.

Buffer Inverter 74LV05 8542.39.00.01 74LV logic gate circuit 7.5ns @ 5V 50pF 2mm - 12mA 5.5V
6-ch, 2-V to 5.5-V inverters with open-drain outputs 14-SOP -40 to 125
LV/LV-A/LVX/H SERIES HEX 1-INPUT INVERT GATE PDSO14
Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin SOP T/R
6 20uA 7.5ns@5V,50pF 2V~5.5V SO-14 Inverters ROHS
IC INVERTER OD 6CH 1-INP 14SOP
IC HEX INVRT W/OPEN DRAIN 14SO
2V 5.5V SO-14 10.3mm*5.3mm*1.95mm
Buffer Logic IC; Logic Family:LV; Supply Voltage Min:5.5V; Supply Voltage Max:2V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74LV05ANSR