Texas Instruments SN74LV132ADG4

Quadruple Positive-Nand Gates With Schmitt-Trigger Inputs 14-SOIC -40 to 125
$ 0.683

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV132ADG4.

Texas Instruments

Datasheet24 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet15 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LV132ADG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.683
$ 0.181
$ 0.181
Stock
110,231
871,822
871,822
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
9.7 ns
11 ns
11 ns
Low Level Output Current
12 mA
8 mA
8 mA
High Level Output Current
-12 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
20 µA
2 µA
2 µA

Related Parts

Diodes Inc.74LV132AS14-13
NAND Schmitt Trigger, Quad, 2 Input, 14 Pins, SOIC, 74LV132A
Texas InstrumentsSN74LV00ADG4
Quadruple 2-Input Positive-NAND Gates 14-SOIC -40 to 125
Diodes Inc.74LV00AS14-13
Quad 2-Input NAND Gate SOIC14 | Diodes Inc 74LV00AS14-13
Diodes Inc.74AHC00S14-13
74AHC Series 5.5 V Surface Mount Quadruple 2-Input NAND Gate - SOIC-14
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R
MC74VHC132DG, QUAD 2-INPUT NAND SCHMITT TRIGGER LOGIC GATE,2 TO 5.5V,14-PIN SOIC

Descriptions

Descriptions of Texas Instruments SN74LV132ADG4 provided by its distributors.

Quadruple Positive-Nand Gates With Schmitt-Trigger Inputs 14-SOIC -40 to 125
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC Tube
Lead Free AUTOMOTIVE Surface Mount RoHS Compliant (Logic Type) Inverter IC 50pF 125C 5.5V 12mA
Gate / Inverter Logic IC; Logic Family:LV-A; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.