Diodes Inc. 74AHC00S14-13

74AHC Series 5.5 V Surface Mount Quadruple 2-Input NAND Gate - SOIC-14
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 74AHC00S14-13.

HQonline

Datasheet8 pages13 years ago

Diodes Inc SCT

Inventory History

3 month trend:
+1388%

CAD Models

Download Diodes Inc. 74AHC00S14-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.105
$ 0.143
$ 0.143
Stock
454,655
544,061
544,061
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
9.5 ns
9.5 ns
9.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
20 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Texas InstrumentsSN74AHC00QDRQ1
7.5ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA NAND Gate AHC 8mA SOIC-14 , 8.65mm*3.91mm*1.58mm
NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R
Texas InstrumentsSN74AHC00D
7.5ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA NAND Gate AHC 8mA SOIC-14 8.65mm*3.91mm*1.58mm
Diodes Inc.74LV00AS14-13
Quad 2-Input NAND Gate SOIC14 | Diodes Inc 74LV00AS14-13
Texas InstrumentsSN74LV00ADG4
Quadruple 2-Input Positive-NAND Gates 14-SOIC -40 to 125
MC74VHC00 Series 5.5 V Surface Mount Quad 2-Input NAND Gate - SOIC-14

Descriptions

Descriptions of Diodes Inc. 74AHC00S14-13 provided by its distributors.

74AHC Series 5.5 V Surface Mount Quadruple 2-Input NAND Gate - SOIC-14
NAND e3 74AHC Tape & Reel (TR) logic gate circuit 7.5ns @ 5V 50pF 1.48mm 8mA 8mA 5.5V
NAND Gate, Quad, 2 Input, 14 Pins, SOIC, 74AHC00
NAND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14
QUAD 2 Input NAND Gate, 2 to 5.5 V, RoHS
Diodes Inc SCT

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated