
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | SN74LV123APWRG4 | 0 | 2K | |||||||||
| Mouser | 595-SN74LV123APWRG4 | 358 | 1 | Tape & Reel | ||||||||
| Win Source | WS-SN74LV123APWRG4 | 53,900 | 285 | 21h | ||||||||
| Worldway Electronics | SN74LV123APWRG4 | 13,911 | 7 | Tape & Reel | 1h | |||||||
| Esaler Electronic | SN74LV123APWRG4 | 2,000 | 6d |
Download Texas Instruments SN74LV123APWRG4 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Texas Instruments SN74LV123APWRG4 provided by its distributors.
Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names: