Texas Instruments SN74LS123NSR

ACTIVE (Last Updated: 2days ago) e4 74LS123 74LS multivibrator 4.75V~5.25V 2mm 0.008A 28ns
$ 0.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS123NSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages14 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet22 pages18 years ago

Newark

SHENGYU ELECTRONICS

Rochester Electronics

iiiC

Inventory History

3 month trend:
+1638%

CAD Models

Download Texas Instruments SN74LS123NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.479
$ 0.439
Stock
388,527
111,350
Authorized Distributors
2
1
Frequency
-
-
Propagation Delay
56 ns
28 ns
Rise Time
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
Input
-
-
Output Type
-
-
High Level Output Current
-400 µA
-400 µA
Logic Function
Multivibrator
Multivibrator
Schmitt Trigger Input
No
No
Case/Package
SOP
SOP
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS123NSR.

Related Parts

Texas InstrumentsSN74LS221NSR
ACTIVE (Last Updated: 5days ago) e4 74LS221 74LS multivibrator 4.75V~5.25V 2mm 0.008A 45ns
Texas InstrumentsSN74LS122NSR
ACTIVE (Last Updated: 1week ago) e4 74LS122 74LS multivibrator 4.75V~5.25V 2mm 0.008A 28ns
Texas InstrumentsSN74LV123ANSR
ACTIVE (Last Updated: 3days ago) e4 74LV123 74LV multivibrator 2V~5.5V 2mm 12mA 12mA 13ns
Texas InstrumentsNE556NSR
IC OSC TIMER DUAL 100KHZ 14-SOIC

Descriptions

Descriptions of Texas Instruments SN74LS123NSR provided by its distributors.

ACTIVE (Last Updated: 2days ago) e4 74LS123 74LS multivibrator 4.75V~5.25V 2mm 0.008A 28ns
Dual retriggerable monostable multivibrators 16-SOP 0 to 70
Monostable Multivibrator, LS Series, 2-Func, TTL, PDSO16
Ic, Mono Multivibrator, 23Ns, Sop-16, Full Reel
SO-16-208mil Monostable Multivibrators ROHS
SN74LS123 DUAL RETRIGGERABLE MON
IC MULTIVIBRATR RETRIG DL 16SO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.