Texas Instruments SN74LV11ANSR

3-ch, 3-input 2-V to 5.5-V high-speed (7 ns) AND gate 14-SOP -40 to 85
$ 0.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV11ANSR.

Texas Instruments

Datasheet17 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet15 pages18 years ago

Augswan

Inventory History

3 month trend:
-0.37%

CAD Models

Download Texas Instruments SN74LV11ANSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV11ANSR.

Related Parts

Texas InstrumentsSN74LV08ANSR
4-ch, 2-input 2-V to 5.5-V high-speed (7 ns) AND gate 14-SOP -40 to 125
Texas InstrumentsSN74LV21ANSR
2-ch, 4-input 2-V to 5.5-V high-speed (7 ns) AND gate 14-SOP -40 to 85
onsemi74AC11SJ
QUAD 2 INPUT NAND GATE (S.O.)
Texas InstrumentsSN74AC11NSR
R-PDSO-G14 74AC Tape & Reel (TR) AC logic gate circuit 8ns @ 5V 50pF 2mm 24mA 24mA 6V
7.9ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA AND Gate VHC 8mA SOP-14 , 10.2mm*5.3mm*1.8mm
onsemi74AC08SJX
AND 74AC08 EAR99 74AC logic gate circuit 7.5ns @ 5V 50pF 218.3mg 24mA 24mA 6V

Descriptions

Descriptions of Texas Instruments SN74LV11ANSR provided by its distributors.

3-ch, 3-input 2-V to 5.5-V high-speed (7 ns) AND gate 14-SOP -40 to 85
7.9ns@ 5V,50pF TTL 1 3 3 3 2V 5.5V 12mA AND Gate LVA 12mA SO-14 10.3mm*5.3mm*1.95mm
AND 74LV11 EAR99 74LV logic gate circuit 7.9ns @ 5V 50pF 2mm 12mA 12mA 5.5V
Gate / Inverter Logic IC; Logic Family:LV-A; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.