Texas Instruments SN74AC11NSR

Triple 3-INPUT Positive-and Gates | IC Gate And 3CH 3-INP 14SOP
$ 0.242

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC11NSR.

Texas Instruments

Datasheet19 pages15 years ago
Datasheet17 pages18 years ago

iiiC

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AC11NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.242
$ 26.94
$ 26.94
Stock
281,193
189,810
189,810
Authorized Distributors
2
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
8 ns
10 ns
10 ns
Low Level Output Current
24 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Related Parts

onsemi74AC11SJ
8ns@ 5V,50pF 3 3 2V 6V 24mA AND Gate AC 24mA SOP-14 SMD mount 1.9mm(height)
Texas InstrumentsSN74HC11NSR
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOP -40 to 85
Texas InstrumentsSN74AC08NSR
4-ch, 2-input, 2V to 6V high-speed (7 ns) 24-mA drive strength AND gate 14-SOP -40 to 85
onsemi74AC08SJX
7.5ns@5V,50pF 2-4 Ch 2V-6V 24mA AND Gate AC 24mA SOP-14 SMD, Adhesive Mount 1.9mm H
Texas InstrumentsSN74LV11ANSR
3-ch, 3-input 2-V to 5.5-V high-speed (7 ns) AND gate 14-SOP -40 to 85
74HC Series Quad 2-Input AND Gate w/Buffered Output - SOIC-14

Descriptions

Descriptions of Texas Instruments SN74AC11NSR provided by its distributors.

TRIPLE 3-INPUT POSITIVE-AND GATES | IC GATE AND 3CH 3-INP 14SOP
AND Gate 3-Element 3-IN CMOS 14-Pin SOP T/R
AC SERIES TRIPLE 3-INPUT AND GATE PDSO14
2V 6V SO-14 SMD mount,glue mount 1.85mm(height)
Gate / Inverter Logic IC; Logic Family:AC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.