onsemi 74VHC08SJX

AND 74VHC08 EAR99 74VHC logic gate circuit 7.9ns @ 5V 50pF 218.3mg 8mA 8mA 5.5V
$ 0.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHC08SJX.

IHS

Datasheet6 pages27 years ago
Datasheet9 pages27 years ago

onsemi

Augswan

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74VHC08SJX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.421
$ 0.555
$ 0.555
Stock
615,142
384,883
384,883
Authorized Distributors
4
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
9 ns
9 ns
9 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1988-01-01
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 6 years ago)

Related Parts

Texas InstrumentsSN74AHC08NSR
4-ch, 2-input 2-V to 5.5-V high-speed (9 ns) AND gate 14-SOP -40 to 125
Texas InstrumentsSN74AHCT08NSR
AND Gate AHCT 8mA Push-Pull 4.5V-5.5V 7.9ns@5V,50pF SO-14 SMD 10.3mm × 5.3mm × 1.95mm
Texas InstrumentsSN74AC08NSR
4-ch, 2-input, 2V to 6V high-speed (7 ns) 24-mA drive strength AND gate 14-SOP -40 to 85
onsemi74AC08SJX
7.5ns@5V,50pF 2-4 Ch 2V-6V 24mA AND Gate AC 24mA SOP-14 SMD, Adhesive Mount 1.9mm H
74HC Series Quad 2-Input AND Gate w/Buffered Output - SOIC-14
Ic,logic Gate,quad 2-Input And,hct-Cmos,sop,14Pin,plastic Rohs Compliant: Yes

Descriptions

Descriptions of onsemi 74VHC08SJX provided by its distributors.

AND 74VHC08 EAR99 74VHC logic gate circuit 7.9ns @ 5V 50pF 218.3mg 8mA 8mA 5.5V
AND Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14
7.9ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA AND Gate VHC 8mA SOP-14 SMD mount,glue mount 10.2mm*5.3mm*1.8mm
AND Gate 4-Element 2-IN CMOS 14-Pin SOP-II T/R
Logic Gates Qd 2-Input AND Gate
2V~5.5V 2uA 4 7.9ns@5V,50pF And SO-14P Gates ROHS
The VHC08 is an advanced high speed CMOS 2 Input AND Gate fabricated with silicon gate CMOS technology. It achieves the high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 4 stages including buffer output, which provide high noise immunity and stable output. An input protection circuit insures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd