Texas Instruments SN74LV10ANSR

7.9NS@ 5V, 50PF Ttl 3 3 3 3 2V 5.5V 12MA Nand Gate Lva 12MA SO-14 , 10.3MM*5.3MM*1.95MM
$ 0.269
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV10ANSR.

Texas Instruments

Datasheet17 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago
Datasheet15 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.88%

CAD Models

Download Texas Instruments SN74LV10ANSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV10ANSR.

Related Parts

Texas InstrumentsSN74LV132ANSR
4-ch, 4-input, 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOP -40 to 125
Texas InstrumentsSN74LV00ANSR
7.5ns@ 5V,50pF 1 2 4 4 2V 5.5V 12mA NAND Gate LV 12mA SO-14 , 10.3mm*5.3mm*1.95mm
Texas InstrumentsSN74AC10NSR
3-ch, 3-input, 1.5V to 6V 24mA drive strength NAND gate 14-SOP -40 to 85
onsemi74AC10SJ
R-PDSO-G14 74AC Tube AC logic gate circuit 7ns @ 5V 50pF 2.1mm 24mA 24mA 6V
NAND 74VHCT00 74VHCT Tube logic gate circuit 7.9ns @ 5V 50pF 218.3mg 8mA 8mA 2V
NAND TC74HC Tape & Reel (TR) HC/UH logic gate circuit 13ns @ 6V 50pF 5.3mm 5.2mA 5.2mA 6V

Descriptions

Descriptions of Texas Instruments SN74LV10ANSR provided by its distributors.

7.9ns@ 5V,50pF TTL 3 3 3 3 2V 5.5V 12mA NAND Gate LVA 12mA SO-14 , 10.3mm*5.3mm*1.95mm
NAND 74LV10 e4 74LV logic gate circuit 7.9ns @ 5V 50pF 2mm 12mA 12mA 5.5V
3-ch, 3-input, 2-V to 5.5-V NAND gates 14-SOP -40 to 85
Gate / Inverter Logic IC; Logic Family:LV-A; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.