Texas Instruments SN74LV00ANSR

7.5NS@ 5V, 50PF 1 2 4 4 2V 5.5V 12MA Nand Gate Lv 12MA SO-14 , 10.3MM*5.3MM*1.95MM
$ 0.389
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV00ANSR.

Farnell

Datasheet27 pages11 years ago
Datasheet27 pages10 years ago

Texas Instruments

Augswan

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.53%

CAD Models

Download Texas Instruments SN74LV00ANSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.389
$ 0.099
Stock
272,828
166,939
Authorized Distributors
3
2
Case/Package
SOP
SOP
Number of Pins
14
-
Logic Function
NAND
NAND
Number of Circuits
4
-
Number of Inputs
2
-
Propagation Delay
7.5 ns
-
Low Level Output Current
12 mA
-
High Level Output Current
-12 mA
-
Min Supply Voltage
2 V
-
Max Supply Voltage
5.5 V
-
Quiescent Current
20 µA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV00ANSR.

Related Parts

Texas InstrumentsSN74LV132ANSR
4-ch, 4-input, 2-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOP -40 to 125
Texas InstrumentsSN74AHC00NSR
7.5ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA NAND Gate AHC 8mA SO-14 10.3mm*5.3mm*1.95mm
Texas InstrumentsSN74AHC132NSR
NAND Schmitt Trigger 74AHC132 e4 74AHC logic gate circuit 9.7ns @ 5V 50pF 2mm 8mA 8mA 5.5V
NAND 74VHCT00 74VHCT Tube logic gate circuit 7.9ns @ 5V 50pF 218.3mg 8mA 8mA 2V
Pb-F 74HC CMOS logic IC series SOIC Quad 2-Input NAND Gate

Descriptions

Descriptions of Texas Instruments SN74LV00ANSR provided by its distributors.

7.5ns@ 5V,50pF 1 2 4 4 2V 5.5V 12mA NAND Gate LV 12mA SO-14 , 10.3mm*5.3mm*1.95mm
NAND 74LV00 EAR99 74LV logic gate circuit 7.5ns @ 5V 50pF 2mm 12mA 12mA 5.5V
LV/LV-A/LVX/H SERIES QUAD 2-INPUT NAND GATE PDSO14
4-ch, 2-input, 2-V to 5.5-V NAND gates 14-SOP -40 to 125
QUAD NAND GATE, SMD, SOIC14, 5V; Logic IC Function:Quadruple 2-Input Positive NAND-Gates; Logic IC Family:LV; Logic IC Base Number:7400; Output Current Max:12mA; Voltage, Supply Min:2V; Voltage, Supply Max:5.5V; Case Style:SOIC; ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LV00ANSR.