What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74AC10NSR

3-ch, 3-input, 1.5V to 6V 24mA drive strength NAND gate 14-SOP -40 to 85
$ 0.341
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC10NSR.

Texas Instruments

Datasheet19 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago
Datasheet17 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.54%

CAD Models

Download Texas Instruments SN74AC10NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.341
$ 0.241
$ 0.241
Stock
239,982
202,469
202,469
Authorized Distributors
5
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
7 ns
10.5 ns
10.5 ns
Low Level Output Current
24 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC10NSR.

Related Parts

onsemi74AC10SJ
R-PDSO-G14 74AC Tube AC logic gate circuit 7ns @ 5V 50pF 2.1mm 24mA 24mA 6V
Texas InstrumentsSN74HC10NSR
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOP -40 to 85
Texas InstrumentsSN74HC10NSRE4
16ns@ 6V,50pF 3 3 2V 6V 5.2mA NAND Gate HC 5.2mA SO-14 SMD mount 1.85mm(height)
Texas InstrumentsSN74LV10ANSR
NAND 74LV10 e4 74LV logic gate circuit 7.9ns @ 5V 50pF 2mm 12mA 12mA 5.5V

Descriptions

Descriptions of Texas Instruments SN74AC10NSR provided by its distributors.

3-ch, 3-input, 1.5V to 6V 24mA drive strength NAND gate 14-SOP -40 to 85
NAND 74AC10 EAR99 74AC logic gate circuit 7ns @ 5V 50pF 2mm 24mA 24mA 6V
Gate / Inverter Logic IC; Logic Family:AC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.