Texas Instruments SN74LV02APWR

NOR 74LV02 EAR99 74LV logic gate circuit 7.5ns @ 5V 50pF 1.2mm 12mA 12mA 5.5V
$ 0.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV02APWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet20 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages18 years ago

Newark

Augswan

Farnell

LCSC

Inventory History

3 month trend:
+10.34%

CAD Models

Download Texas Instruments SN74LV02APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.188
$ 0.119
$ 0.119
Stock
792,011
2,893,130
2,893,130
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
7.5 ns
9.5 ns
9.5 ns
Low Level Output Current
12 mA
8 mA
8 mA
High Level Output Current
-12 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
20 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV02APWR.

Related Parts

74VHC Series 2 to 5.5 V CMOS Quad 2-Input NOR Gate - TSSOP-14
Texas InstrumentsSN74AHC02QPWRG4Q1
7.5ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA NOR Gate AHC 8mA TSSOP-14 , 5mm*4.4mm*1.15mm
Texas InstrumentsSN74AHC02QPWRQ1
7.5ns@ 5V,50pF 4 2 4 4 2V 5.5V 8mA NOR Gate AHC 8mA TSSOP-14 , 5mm*4.4mm*1.15mm
NOR Gate 4-Element 2-IN CMOS Automotive AEC-Q100 14-Pin TSSOP-B T/R
NOR Gate, Quad, 2 Input, 14 Pins, TSSOP, 74VHC02
Quad 2-Input NOR Gate | IC GATE NOR 4CH 2-INP 14TSSOP

Descriptions

Descriptions of Texas Instruments SN74LV02APWR provided by its distributors.

NOR 74LV02 EAR99 74LV logic gate circuit 7.5ns @ 5V 50pF 1.2mm 12mA 12mA 5.5V
Quadruple 2-Input Positive NOR Gate 2~5.5V 12mA TSSOP14
4-ch, 2-input, 2-V to 5.5-V NOR gates 14-TSSOP -40 to 125
LOGIC, NOR GATE, QUAD, 2 I/P, TSSOP-14
NOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R
2V~5.5V 20uA 4 7.5ns@5V,50pF NORGate TSSOP-14 Gates ROHS
Logic Gates Quadruple 2-Inputs Positive-NOR Gate
IC GATE NOR 4CH 2-INP 14-TSSOP
Texas Instruments , , LV, , 4, 2, 14
SN74LV02A QUADRUPLE 2-INPUT POSI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.