onsemi 74VHC02MTC

Quad 2-Input NOR Gate | IC GATE NOR 4CH 2-INP 14TSSOP
$ 0.154
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74VHC02MTC.

IHS

Datasheet10 pages27 years ago
Datasheet9 pages27 years ago

onsemi

Augswan

iiiC

Fairchild Semiconductor

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74VHC02MTC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-06-10
LTD Date2013-12-10

Related Parts

74VHC Series 2 to 5.5 V CMOS Quad 2-Input NOR Gate - TSSOP-14
Texas InstrumentsSN74AHC02QPWRG4Q1
7.5ns@ 5V,50pF 1 2 4 4 2V 5.5V 8mA NOR Gate AHC 8mA TSSOP-14 , 5mm*4.4mm*1.15mm
NOR Gate 4-Element 2-IN CMOS Automotive AEC-Q100 14-Pin TSSOP-B T/R
NOR Gate, Quad, 2 Input, 14 Pins, TSSOP, 74VHC02
Quad 2-Input NOR Gate | IC GATE NOR 4CH 2-INP 14TSSOP
Texas InstrumentsSN74AHC02QPWRQ1
7.5ns@ 5V,50pF 4 2 4 4 2V 5.5V 8mA NOR Gate AHC 8mA TSSOP-14 , 5mm*4.4mm*1.15mm

Descriptions

Descriptions of onsemi 74VHC02MTC provided by its distributors.

Quad 2-Input NOR Gate | IC GATE NOR 4CH 2-INP 14TSSOP
NOR 74VHC02 74VHC Tube logic gate circuit 7.5ns @ 5V 50pF 55.3mg 8mA 8mA 5.5V
NOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP W Rail
NOR Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDSO14
NOR GATE 4-ELEM 2-IN CMOS 14TSSOP W
The VHC02 is an advanced high-speed CMOS 2-Input NOR Gate fabricated with silicon gate CMOS technology. It achieves the high-speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 3 stages, including buffer output, which provide high noise immunity and stable output. An input protection circuit insures that 0V to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd