Texas Instruments SN74AHC00NSR

7.5ns@5V, 50pF Push-Pull 1 2 4 4 2V 5.5V 8mA NAND Gate AHC 8mA SO-14 SMD 10.3mm × 5.3mm × 1.95mm
$ 0.566
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC00NSR.

Texas Instruments

Datasheet26 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet27 pages13 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet23 pages18 years ago

SHENGYU ELECTRONICS

iiiC

HQonline

Arrow Electronics

Inventory History

3 month trend:
-0.20%

CAD Models

Download Texas Instruments SN74AHC00NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.566
$ 0.418
$ 0.418
Stock
428,729
308,835
308,835
Authorized Distributors
5
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
7.5 ns
9.7 ns
9.7 ns
Low Level Output Current
8 mA
12 mA
12 mA
High Level Output Current
-8 mA
-12 mA
-12 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC00NSR.

Related Parts

Texas InstrumentsSN74AHC132NSR
NAND Schmitt Trigger 74AHC132 e4 74AHC logic gate circuit 9.7ns @ 5V 50pF 2mm 8mA 8mA 5.5V
Texas InstrumentsSN74AHCT132NSR
4-ch, 4-input, 4.5-V to 5.5-V NAND gates with Schmitt-Trigger inputs 14-SOP -40 to 85
Texas InstrumentsSN74AHCT00NSR
4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-SOP -40 to 85
NAND 74VHCT00 74VHCT Tube logic gate circuit 7.9ns @ 5V 50pF 218.3mg 8mA 8mA 2V

Descriptions

Descriptions of Texas Instruments SN74AHC00NSR provided by its distributors.

7.5ns@5V,50pF Push-Pull 1 2 4 4 2V 5.5V 8mA NAND Gate AHC 8mA SO-14 SMD 10.3mm × 5.3mm × 1.95mm
NAND 74AHC00 EAR99 74AHC logic gate circuit 7.5ns @ 5V 50pF 2mm 8mA 8mA 5.5V
4-ch, 2-input, 2-V to 5.5-V NAND gates 14-SOP -40 to 125
Gate / Inverter Logic IC; Logic Family:AHC; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.