Texas Instruments SN74LS93NSR

GULL WING DUAL Positive Edge Asynchronous Binary Counter IC 0C~70C 42MHz 5V 5.3mm
$ 1.074

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS93NSR.

Texas Instruments

Datasheet24 pages14 years ago
Datasheet24 pages15 years ago

Mouser

Rochester Electronics

iiiC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LS93NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.074
$ 0.915
$ 0.915
Stock
451,673
367,509
367,509
Authorized Distributors
2
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Negative Edge
Negative Edge
Frequency
42 MHz
35 MHz
35 MHz
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsSN74LS92NSR
Cut Tape (CT) Active e4 74LS92 logic counter 50ns 5.3mm 5V 0.008A
Texas InstrumentsSN74LS163ANSR
Tape & Reel (TR) Active e4 74LS163 logic counter 35ns 5.3mm 5V 0.008A
Texas InstrumentsSN74ALS161BNSR
Tape & Reel (TR) Active e4 74ALS161 divider circuit 20ns 5.3mm 5V 0.008A
onsemi74F161ASJ
Tube Obsolete 74F161 Binary Counter divider circuit 10ns 2007 5.5V 120MHz
Tape & Reel (TR) Obsolete 74F161 Binary Counter divider circuit 10ns 5.5V 120MHz 0C~70C
onsemi74AC161SJ
Binary Counter, AC Series, Synchronous, Positive Edge Triggered, Up Direction, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments SN74LS93NSR provided by its distributors.

GULL WING DUAL Positive Edge Asynchronous Binary Counter IC 0C~70C 42MHz 5V 5.3mm
Counter/Divider Single 4-Bit Binary UP 14-Pin SOP T/R
4.75V 5.25V SO-14 SMD mount,glue mount 10.2mm*5.3mm*2mm
Counter ICs 4-BIT BINARY COUNTERS
4-Bit Binary Counters 14-SO 0 to 70
Counter Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.