Texas Instruments SN74LS163ANSR

Tape & Reel (TR) Active e4 74LS163 logic counter 35ns 5.3mm 5V 0.008A
$ 0.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS163ANSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages16 years ago
Technical Drawing2 pages18 years ago
Datasheet25 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Mouser

Inventory History

3 month trend:
-0.07%

CAD Models

Download Texas Instruments SN74LS163ANSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS163ANSR.

Related Parts

Texas InstrumentsSN74ALS163BNSR
Tape & Reel (TR) Active e4 74ALS163 divider circuit 20ns 5.3mm 5V 0.008A
10ns 1 1 4.5V 5.5V Binary Counter F SOP-16 SMD mount,glue mount 5.3mm(width)
onsemi74F163ASJ
10ns 1 1 4.5V 5.5V Binary Counter F SOP-16 SMD mount 10.2mm*5.3mm*2.1mm
Texas InstrumentsSN74ALS161BNSR
Counter Single 4-Bit Sync Binary UP 16-Pin SOP T/R
IC COUNTER BINARY SYNC 16SOP / Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOP
Texas InstrumentsSN74HC163NSR
4 BIT BINARY COUNTER, SYNCHRONOUS, SOIC-16

Descriptions

Descriptions of Texas Instruments SN74LS163ANSR provided by its distributors.

Tape & Reel (TR) Active e4 74LS163 logic counter 35ns 5.3mm 5V 0.008A
Counter Single 4-Bit Sync Binary UP 16-Pin SOP T/R
Synchronous 4-Bit Binary Counters 16-SOP 0 to 70
IC 4.75V 5.25V SO-16 SMD, Adhesive Mount 1.85mm H
Counter Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.