Texas Instruments SN74LS393NSR

Tape & Reel (TR) Active e4 74LS393 logic counter 60ns 5.3mm 5V 0.008A
$ 0.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS393NSR.

Texas Instruments

Datasheet28 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages18 years ago
Datasheet31 pages18 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Mouser

Sierra IC

Inventory History

3 month trend:
-2.57%

CAD Models

Download Texas Instruments SN74LS393NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.915
$ 1.918
$ 1.918
Stock
396,537
79,982,318
79,982,318
Authorized Distributors
3
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
2
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Positive Edge
Positive Edge
Frequency
35 MHz
42 MHz
42 MHz
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS393NSR.

Related Parts

Texas InstrumentsSN74LS390NSR
IC BIN COUNTR DUAL 4BIT 16SO / Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-SO
Texas InstrumentsSN74HC393NSR
Tape & Reel (TR) Active e4 74HC393 logic counter 360ns 5.3mm 5V 0.08mA
Texas InstrumentsSN74LV393ANSR
Counter/Divider Dual 4-Bit Binary UP 14-Pin SOP T/R
GULL WING DUAL Negative Edge Asynchronous Binary Counter IC -40C~85C 50MHz 4.5V 5.3mm
Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16
onsemi74F161ASJ
Counter IC Binary Counter Element 4 Bit Positive Edge 16-SOP

Descriptions

Descriptions of Texas Instruments SN74LS393NSR provided by its distributors.

Tape & Reel (TR) Active e4 74LS393 logic counter 60ns 5.3mm 5V 0.008A
Counter/Divider Dual 4-Bit Binary UP 14-Pin SOP T/R
Dual 4-Bit Binary Counters 14-SOP 0 to 70
4.75V 5.25V SO-14 SMD, Adhesive Mount 1.85mm H
IC BINARY COUNTER DL 4BIT 14SO
Counter Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.