Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74ALS161BNSR

Tape & Reel (TR) Active e4 74ALS161 divider circuit 20ns 5.3mm 5V 0.008A
$ 0.891
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS161BNSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages11 years ago
Datasheet26 pages14 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet26 pages18 years ago

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALS161BNSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS161BNSR.

Related Parts

Texas InstrumentsSN74F161ANSR
Cut Tape (CT) Active e4 74F161 logic counter 15ns 5.3mm 5V 0.02A
Tape & Reel (TR) Obsolete 74F161 Binary Counter divider circuit 10ns 5.5V 120MHz 0C~70C
onsemi74F161ASJ
Tube Obsolete 74F161 Binary Counter divider circuit 10ns 2007 5.5V 120MHz
10ns 1 1 4.5V 5.5V Binary Counter F SOP-16 SMD mount,glue mount 5.3mm(width)
Texas InstrumentsSN74LS163ANSR
Tape & Reel (TR) Active e4 74LS163 logic counter 35ns 5.3mm 5V 0.008A
Texas InstrumentsSN74LV161ANSR
Tape & Reel (TR) Active e4 74LV161 logic counter 27.5ns 5.3mm 3.3V 0.02mA

Descriptions

Descriptions of Texas Instruments SN74ALS161BNSR provided by its distributors.

Tape & Reel (TR) Active e4 74ALS161 divider circuit 20ns 5.3mm 5V 0.008A
Counter Single 4-Bit Sync Binary UP 16-Pin SOP T/R
ALS SERIES SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER PDSO16
Synchronous 4-Bit Binary Counters 16-SOP 0 to 70
4.5V 5.5V SO-16 SMD mount,glue mount 1.85mm(height)
Counter Logic IC; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:16-SOP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.