Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LS92NSR

IC DIVIDER BY 12 4-BIT 14SO Counter IC Divide-by-12 1 Element 4 Bit Positive Edge 14-SO
$ 2.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS92NSR.

Texas Instruments

Datasheet24 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages14 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages17 years ago

Mouser

SHENGYU ELECTRONICS

LCSC

Rochester Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LS92NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LS92NSR.

Related Parts

Texas InstrumentsSN74LS93NSR
IC BINARY COUNTER 4-BIT 14SO Counter IC Binary Counter 1 Element 4 Bit Negative Edge 14-SO
Texas InstrumentsSN74LS163ANSR
IC BINARY COUNTER 4-BIT 16SO Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO
Texas InstrumentsSN74ALS163BNSR
IC BINARY COUNTER 4-BIT 16SO Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO
10ns 1 1 4.5V 5.5V Binary Counter F SOP-16 SMD mount,glue mount 5.3mm(width)
IC COUNTER BINARY SYNC 16SOP / Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOP
onsemi74F163ASJ
Synchronous Positive Edge Synchronous Synchronous Binary Counter IC 0C~70C 120MHz 5.5V 2007

Descriptions

Descriptions of Texas Instruments SN74LS92NSR provided by its distributors.

IC DIVIDER BY 12 4-BIT 14SO Counter IC Divide-by-12 1 Element 4 Bit Positive Edge 14-SO
Cut Tape (CT) Active e4 74LS92 logic counter 50ns 5.3mm 5V 0.008A
Divide-By-Twelve Counter 14-SOP 0 to 70
Divide By 12 Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDSO14
Counter/Divider Single 4-Bit Decade UP 14-Pin SOP T/R
4.75V 5.25V SO-14 SMD mount,glue mount 1.85mm(height)
Counter Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.