onsemi 74F161ASJ

Counter IC Binary Counter Element 4 Bit Positive Edge 16-SOP
$ 0.839
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 74F161ASJ.

Augswan

Datasheet11 pages19 years ago

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 74F161ASJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.839
$ 0.555
Stock
244,991
345,201
Authorized Distributors
2
2
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Counter
Counter
Direction
Up
Unidirectional
Number of Elements
1
1
Number of Bits per Element
4
4
Reset
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Frequency
90 MHz
120 MHz
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsSN74F161ANSR
Synchronous 4-Bit Binary Counter 16-SOP 0 to 70
Texas InstrumentsSN74ALS161BNSR
Counter Single 4-Bit Sync Binary UP 16-Pin SOP T/R
Texas InstrumentsSN74ALS163BNSR
Tape & Reel (TR) Active e4 74ALS163 divider circuit 20ns 5.3mm 5V 0.008A
10ns 1 1 4.5V 5.5V Binary Counter F SOP-16 SMD mount,glue mount 5.3mm(width)
IC COUNTER BINARY SYNC 16SOP / Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOP
onsemi74F163ASJ
10ns 1 1 4.5V 5.5V Binary Counter F SOP-16 SMD mount 10.2mm*5.3mm*2.1mm

Descriptions

Descriptions of onsemi 74F161ASJ provided by its distributors.

Counter IC Binary Counter Element 4 Bit Positive Edge 16-SOP
Binary Counter, F/FAST Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDSO16
Counter Single 4-Bit Sync Binary UP 16-Pin SOP-II Rail
Fast/Faster Bipolar Logic Syn 4-Bit Binary Ctr
4.5V 5.5V SOP-16 SMD mount 10.2mm*5.3mm*1.8mm
The 74F161A and 74F163A are high-speed synchronous modulo-16 binary counters. They are synchronously presettable for application in programmable dividers and have two types of Count Enable inputs plus a Terminal Count output for versatility in forming synchronous multi-stage counters. The 74F161A has an asynchronous Master Reset input that overrides all other inputs and forces the outputs LOW. The 74F163A has a Synchronous Reset input that overrides counting and parallel loading and allows the outputs to be simultaneously reset on the rising edge of the clock. The 74F161A and 74F163A are high-speed versions of the 74F161 and 74F163.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd