Texas Instruments SN74LS644-1N3

Ls Series 8-BIT Transceiver True Output PDIP20
$ 2.261

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS644-1N3.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.261
$ 2.115
$ 2.115
Stock
144,560
76,738
76,738
Authorized Distributors
2
2
2
Case/Package
-
PDIP
PDIP
Number of Pins
-
-
-
Logic Function
-
Transceiver
Transceiver
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Texas Instruments SN74LS644-1N3 provided by its distributors.

LS SERIES 8-BIT TRANSCEIVER TRUE OUTPUT PDIP20
BUS TRANSCEIVER, LS SERIES TTL
IC TXRX 4.75V/5.25V 20-PDIP
IC TXRX INVERT 5.25V 20DIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.