Texas Instruments SN74LS642DWG4

Octal bus transceivers with open collector outputs 20-SOIC 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS642DWG4.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages18 years ago

Newark

CAD Models

Download Texas Instruments SN74LS642DWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.51
$ 7.51
Stock
20,878
174,073
174,073
Authorized Distributors
0
3
3
Case/Package
SOIC
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
24 mA
24 mA
Propagation Delay
25 ns
25 ns
25 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsSN74LS641DWG4
Octal bus transceivers with open collector outputs 20-SOIC 0 to 70
Texas InstrumentsSN74ALS641ADWG4
Octal Bus Transceivers With Open-Collector Outputs 20-SOIC 0 to 70
Texas InstrumentsSN74LS641-1DWG4
Octal bus transceivers with open collector outputs 20-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SN74LS642DWG4 provided by its distributors.

Octal bus transceivers with open collector outputs 20-SOIC 0 to 70
LS SERIES 8-BIT TRANSCEIVER INVERTED OUTPUT PDIP20
Bus XCVR Single 8-CH Open Collector 20-Pin SOIC Tube
IC BUS TRANSCEIVER 8BIT 20SOIC
IC TRANSCVR INVERT 5.25V 20SOIC
Transceiver Logic IC; Logic Family:LS; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.